ROHM, DTA043ZUBTL PNP Resistor-equipped Transistor, -100 mA 50 V 4.7 kΩ, Ratio Of 10, 3-Pin SOT-323FL

  • RS Stock No. 146-7034
  • Mfr. Part No. DTA043ZUBTL
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-323FL
Pin Count 3
Minimum DC Current Gain 80
Maximum Power Dissipation 200 mW
Transistor Configuration Single
Typical Resistor Ratio 10
Configuration Single
Maximum Operating Temperature +150 °C
Height 1mm
Length 2.1mm
Width 1.35mm
Dimensions 2.1 x 1.35 x 1mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 0.319
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.319
HK$957.00
*price indicative