ON Semiconductor, MUN5111DW1T1G, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin SOT-363

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dual Resistor Dual Digital Transistors, ON Semiconductor

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Package Type SOT-363 (SC-88)
Pin Count 6
Minimum DC Current Gain 35
Transistor Configuration Isolated
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 1
Length 2mm
Height 0.9mm
Dimensions 2 x 1.25 x 0.9mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Width 1.25mm
18000 In stock for delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.293
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.293
HK$879.00
*price indicative
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Insulated Gate Bipolar Transistors (IGBT) for motor drive ...
Description:
Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.