ROHM, DTA114EMT2L PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SC-105AA

  • RS Stock No. 131-4619
  • Mfr. Part No. DTA114EMT2L
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SC-105AA
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Common Emitter
Maximum Power Dissipation 150 mW
Maximum Emitter Base Voltage 50 V
Typical Resistor Ratio 1
Configuration Single
Dimensions 1.3 x 0.9 x 0.45mm
Height 0.45mm
Length 1.3mm
Maximum Operating Temperature +150 °C
Width 0.9mm
300 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 0.374
(exc. GST)
units
Per unit
Per Pack*
100 - 400
HK$0.374
HK$37.40
500 - 900
HK$0.336
HK$33.60
1000 - 4900
HK$0.306
HK$30.60
5000 - 9900
HK$0.28
HK$28.00
10000 +
HK$0.258
HK$25.80
*price indicative
Packaging Options:
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...