Diodes Inc, DDTC143EUA-7-F NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-323 (SC-70)

  • RS Stock No. 122-3242
  • Mfr. Part No. DDTC143EUA-7-F
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital Transistors, Diodes Inc

Digital Transistors, Diodes Inc

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SOT-323 (SC-70)
Pin Count 3
Minimum DC Current Gain 20
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Maximum Emitter Base Voltage 30 V
Typical Resistor Ratio 1
Maximum Operating Temperature +150 °C
Height 1mm
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Minimum Operating Temperature -55 °C
Width 1.35mm
On back order for despatch 20/01/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.254
(exc. GST)
units
Per unit
Per Reel*
3000 - 3000
HK$0.254
HK$762.00
6000 - 9000
HK$0.25
HK$750.00
12000 - 27000
HK$0.243
HK$729.00
30000 - 57000
HK$0.242
HK$726.00
60000 +
HK$0.239
HK$717.00
*price indicative
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.