- RS Stock No.:
- 819-5774
- Mfr. Part No.:
- MCP4351T-502E/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5774
- Mfr. Part No.:
- MCP4351T-502E/ST
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP433x/435x Digital Potentiometers
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | SPI |
Resistance Value | 6kΩ |
Number of Positions | 257 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Length | 6.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |