AD5272BRMZ-100, Digital Potentiometer 100kΩ 1024-Position Serial-3 Wire, Serial-I2C 10 Pin, MSOP
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 806-5317
- Mfr. Part No.:
- AD5272BRMZ-100
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 18 | HK$40.635 | HK$81.27 |
20 - 48 | HK$36.315 | HK$72.63 |
50 - 98 | HK$30.63 | HK$61.26 |
100 - 198 | HK$30.365 | HK$60.73 |
200 + | HK$29.74 | HK$59.48 |
*price indicative |
Digital Potentiometer (Single, 100KΩ), Analog Devices
Attribute | Value |
Control Interface | Serial-3 Wire, Serial-I2C |
Resistance Value | 100kΩ |
Number of Positions | 1024 |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Dual Supply Voltage | ±2.5 → ±2.75V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Width | 3.1mm |
Minimum Operating Temperature | -40 °C |