DS3904U-020+, Digital Potentiometer 20kΩ 128-Position Linear 3-Channel 8 Pin, μSOP
300 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 190-4770
- Mfr. Part No.:
- DS3904U-020+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
50 + | HK$15.27 | HK$763.50 |
*price indicative |
Attribute | Value |
Resistance Value | 20kΩ |
Number of Positions | 128 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 3 |
Mounting Type | Surface Mount |
Package Type | μSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Width | 3.1mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |