CAT5114LI-10-G, Digital Potentiometer 10kΩ 32-Position Linear Up/Down 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Digital Potentiometer, ON Semiconductor

Digital Potentiometer - ON Semiconductor

Specifications
Attribute Value
Control Interface Up/Down
Resistance Value 10kΩ
Number of Positions 32
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 1
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 6 V
Dimensions 10.16 x 7.11 x 4.95mm
Height 4.95mm
Width 7.11mm
Length 10.16mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The Progressor range is the innovative new generation ...
Description:
The Progressor range is the innovative new generation of saw blades.Progressor saw blades have 3 key advantages. A progressive tooth pitch (small teeth at the handle, large teeth at the tip) allows universal application to thin and thick materials,and metal ...
Unified Shank™ Jigsaw Blades incorporate Starrett Bi-Metal Unique™ ...
Description:
Unified Shank™ Jigsaw Blades incorporate Starrett Bi-Metal Unique™ Saw Technology and are suitable for all jigsaws. They feature a new shank design that fits both universal shank and Bosch shank jigsaws. This 19-piece set is supplied in a tough, durable ...
This excellent 14 piece jigsaw blade set from ...
Description:
This excellent 14 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new 'Plunge ...
This 10 piece jigsaw blade set from DeWALT ...
Description:
This 10 piece jigsaw blade set from DeWALT is an excellent addition to any professional or DIY enthusiasts kit, offering 3 assorted kits of the most popular jigsaw blades in a durable and handy case. This set includes durable blades ...