Digital Isolator 2.8 V 30 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C
576 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 168-9942
- Mfr. Part No.:
- SI8712BC-B-IS
- Manufacturer:
- Silicon Labs
- COO (Country of Origin):
- TH
units | Per unit | Per Tube* |
96 + | HK$11.146 | HK$1,070.016 |
*price indicative |
Si87xx Series Digital Isolators
Attribute | Value |
Isolation Voltage | 3.75kVrms |
Rise Time | 15ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Length | 5mm |
Width | 4mm |
Depth | 1.55mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |