ADUM5402ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
188 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
HK$ 72.111
(exc. GST)
units
Per unit
Per Tube*
47 - 47
HK$72.111
HK$3,389.217
94 - 141
HK$69.707
HK$3,276.229
188 +
HK$67.943
HK$3,193.321
*price indicative
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...