ADUM5401CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 2.5 kV, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
423 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
HK$ 84.89
(exc. GST)
units
Per unit
Per Tube*
47 - 47
HK$84.89
HK$3,989.83
94 - 141
HK$79.231
HK$3,723.857
188 +
HK$74.279
HK$3,491.113
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...