ADUM5401ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1 MB/s, 2.5 kV, 16-Pin SOIC W

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Data Rate 1 Mb/s
Number of Channels 4
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature 105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
329 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
HK$ 72.775
(exc. GST)
units
Per unit
Per Tube*
47 - 47
HK$72.775
HK$3,420.425
94 - 141
HK$70.349
HK$3,306.403
188 +
HK$68.568
HK$3,222.696
*price indicative
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...