ADUM4160BRWZ Analog Devices, PCB SMT USB Digital Isolator 12MBps, 5 kV, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADUM3160/ADUM4160 Full/Low Speed USB Digital Isolator

Fully USB 2.0 Compliant
Low and full speed data rate at 1.5 Mbps and 12 Mbps
Bidirectional communication
Enhanced system-level ESD performance

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 1
Maximum Data Rate 12Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 1 μA
Isolation Voltage 5000 V
Rise Time 20ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
282 In stock for delivery within 3 working days
Price Each (In a Tube of 47)
HK$ 75.725
(exc. GST)
units
Per unit
Per Tube*
47 - 47
HK$75.725
HK$3,559.075
94 - 141
HK$74.21
HK$3,487.87
188 - 423
HK$72.726
HK$3,418.122
470 - 893
HK$69.09
HK$3,247.23
940 +
HK$65.636
HK$3,084.892
*price indicative
Related Products
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
A translucent polyethylene spray applicator ideal for dispensing ...
Description:
A translucent polyethylene spray applicator ideal for dispensing cleaning agentsCan be used with water, IPA and other alcohol based cleaners, acetone, methylene chloride and other solvent based cleanersTrigger is adjustable so as to obtain a steady stream or sprayBottle is ...