- RS Stock No.:
- 796-9098
- Mfr. Part No.:
- ADUM7643CRQZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 796-9098
- Mfr. Part No.:
- ADUM7643CRQZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ADuM764x series 1kV 6-channel Digital Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 25Mbps |
Number of Channels | 6 |
Package Type | QSOP |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 30 mA |
Isolation Voltage | 1000 V |
Rise Time | 1ms |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 8.76mm |
Depth | 1.65mm |
Width | 4.01mm |