ADUM1412ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kV, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM141x series 2.5kV Quad-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
16 In stock for delivery within 3 working days
Price Each
HK$ 40.86
(exc. GST)
units
Per unit
1 - 4
HK$40.86
5 - 9
HK$38.92
10 - 19
HK$37.05
20 - 39
HK$35.31
40 +
HK$33.62
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...