ADUM1301CRWZ Analog Devices, PCB SMT, 3-Channel Digital Isolator 90MBps, 2.5 kV, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM130x Series, 2.5kVrms Triple-channel Isolators, Analog Devices

The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 90Mbps
Number of Channels 3
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
145 In stock for delivery within 3 working days
Price Each (Supplied in a Tube)
HK$ 43.87
(exc. GST)
units
Per unit
10 - 99
HK$43.87
100 - 249
HK$39.95
250 - 499
HK$36.87
500 +
HK$34.89
Packaging Options:
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...