ADUM3201ARZ Analog Devices, 2-Channel Digital Isolator 1Mbps, 2500 Vrms, 8-Pin SOIC
- RS Stock No.:
- 697-7861
- Mfr. Part No.:
- ADUM3201ARZ
- Manufacturer:
- Analog Devices
View all Digital Isolator ICs
Available for back order.
Price Each (In a Pack of 5)
HK$60.444
units | Per unit | Per Pack* |
5 + | HK$60.444 | HK$302.22 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 697-7861
- Mfr. Part No.:
- ADUM3201ARZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ADuM1100 & ADuM3100 Digital Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
Maximum Data Rate | 1Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 Vrms |
Rise Time | 1ms |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 5mm |
Depth | 1.75mm |
Width | 4mm |