MAX14930DAWE+ Maxim, PCB SMT, 4-Channel Digital Isolator 1Mbit/s, 2.75 kVrms, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14930–MAX14932 are a family of 4-channel, 2. 75kVRMS and 3. 75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. For applications requiring 5kVRMS of isolation, see the MAX14934–MAX14936. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications.

Robust Galvanic Isolation of Digital Signals
Interfaces Directly with Most Micros and FPGAs
Accepts 1.71V to 5.5V Supplies
Low Power Consumption at High Data Rates

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 1Mbit/s
Package Type SOIC
Maximum Input Current 35.4 mA
Isolation Voltage 2.75 kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
22 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 76.93
(exc. GST)
units
Per unit
Per Pack*
2 - 8
HK$76.93
HK$153.86
10 - 18
HK$70.90
HK$141.80
20 +
HK$66.36
HK$132.72
*price indicative
Packaging Options:
Related Products
RS Pro digital panel meters measure important electrical ...
Description:
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency ...
5 digit, high luminosity LED displayTotaliser, adjustable decimals ...
Description:
5 digit, high luminosity LED displayTotaliser, adjustable decimals functionsWith adaptor for cut outProgrammed with 2 keys in front faceLabels for identification of unitDisplayed value storage control inputPanel cut-out: 22.2mm x 45mmOperating temperature: -10 to +50°CIP65 Rated.
Programmable display as permanently red or green, or ...
Description:
Programmable display as permanently red or green, or can change colour at a preset limit valueLarge Display: 5-digit 18mm height. Small Display: 1-digit 11mm height14 bit resolutionProgrammable High and Low alarmsFront panel sealing to IP66Dimensions: H48 x W96 x D100mm, ...
Multi-function process indicators with input signal range ±10 ...
Description:
Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.5, 10 and 24 V sensor excitation.Easy programming using 5 keys on front panel.14 mm red LED display.Three versions:standard, two thresholds or two thresholds + analogue output.27 pre-programmed functions ...