ADUM2250ARIZ Analog Devices, PCB SMT, 4-Channel Hot-swappable I2C Digital Isolator 1MBps, 5 kVrms, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADUM2250/ADuM2251, Hot-Swappable Dual I²C® Isolators, 5 kV

The ADuM2250/ADuM2251 are hot swappable digital isolators, compatible with I2C interfaces. The two bidirectional communication channels are non-latching.

Standards

UL recognition: 5000 V rms

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 5 mA
Isolation Voltage 5 kVrms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 12.85mm
Depth 2.44mm
Width 7.6mm
185 In stock for delivery within 3 working days
Price Each (In a Tube of 37)
HK$ 48.95
(exc. GST)
units
Per unit
Per Tube*
37 +
HK$48.95
HK$1,811.15
*price indicative