- RS Stock No.:
- 159-9562
- Mfr. Part No.:
- ADUM3221BRZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 159-9562
- Mfr. Part No.:
- ADUM3221BRZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ADuM3220/ADuM3221, 2.5kVrms Isolated 4A Dual Channel Gate Driver, Analog Devices
The ADuM3220 and ADuM3221 from Analog Devices are 4A dual channel gate drivers incorporating Analog Devices iCoupler® technology. The combination of high speed CMOS and monolithic transformer technology provide superior performance when compared to alternatives such as the combination of pulse transformers and gate drivers. Digital isolation is provided in 2 independent isolation channels.
Features
4A peak output current
60ns maximum isolator and driver propagation delay
5ns maximum channel-to-channel matching
3.3V to 5V input logic
4.5V to 18V output drive
Thermal shutdown protection at >150°C
Default low output
High frequency operation: DC to 1MHz
CMOS input logic levels
High common-mode transient immunity: >25kV/μs
Enhanced system-level ESD performance per IEC 61000-4-x
2500Vrms isolation voltage
60ns maximum isolator and driver propagation delay
5ns maximum channel-to-channel matching
3.3V to 5V input logic
4.5V to 18V output drive
Thermal shutdown protection at >150°C
Default low output
High frequency operation: DC to 1MHz
CMOS input logic levels
High common-mode transient immunity: >25kV/μs
Enhanced system-level ESD performance per IEC 61000-4-x
2500Vrms isolation voltage
Typical Applications
Isolated synchronous DC-to-DC converters
MOSFET/IGBT gate drivers
MOSFET/IGBT gate drivers
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Maximum Forward Voltage | 20V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2.5 kVrms |
Rise Time | 22ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |