ADUM5210ARSZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kVrms, 20-Pin SSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices

A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 1Mbps
Package Type SSOP
Maximum Forward Voltage 5.25V
Maximum Input Current 4.5 mA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 7.5mm
Depth 1.85mm
Width 5.6mm
On back order for despatch 24/04/2020, delivery within 3 working days
Price Each (In a Tube of 66)
HK$ 32.814
(exc. GST)
units
Per unit
Per Tube*
66 +
HK$32.814
HK$2,165.724
*price indicative
Related Products
The VLMW51.. white LED in PLCC-2 plus package ...
Description:
The VLMW51.. white LED in PLCC-2 plus package is an advanced product in terms of high luminous flux and low thermal resistance. In combination with the small package outline (3.5 mm x 3.5 mm x 1.2 mm) the PLCC-2 plus ...
The Helieon LED lighting system, is a plug-and-play, ...
Description:
The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency ...
BD9409F is a high efficiency driver for white ...
Description:
BD9409F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9409F has a boost DCDC converter that employs an array of LEDs as the light source. BD9409F has some protect functions against fault conditions, such ...
BD9411F is a high efficiency driver for white ...
Description:
BD9411F is a high efficiency driver for white LEDs and is designed for large LCDs. BD9411F has a boost DCDC converter that employs an array of LEDs as the light source. BD9411F has some protect functions against fault conditions, such ...