Dig. Isolator 4-Ch 3:1 1Mbps 1kV QSOP16

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM744x series 1kV Quad-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

98 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 25.67
(exc. GST)
units
Per unit
Per Tube*
98 - 98
HK$25.67
HK$2,515.66
196 - 294
HK$24.387
HK$2,389.926
392 - 882
HK$23.167
HK$2,270.366
980 +
HK$20.851
HK$2,043.398
*price indicative
Related Products
RS Pro digital panel meters measure important electrical ...
Description:
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency ...
5 digit, high luminosity LED displayTotaliser, adjustable decimals ...
Description:
5 digit, high luminosity LED displayTotaliser, adjustable decimals functionsWith adaptor for cut outProgrammed with 2 keys in front faceLabels for identification of unitDisplayed value storage control inputPanel cut-out: 22.2mm x 45mmOperating temperature: -10 to +50°CIP65 Rated.
Programmable display as permanently red or green, or ...
Description:
Programmable display as permanently red or green, or can change colour at a preset limit valueLarge Display: 5-digit 18mm height. Small Display: 1-digit 11mm height14 bit resolutionProgrammable High and Low alarmsFront panel sealing to IP66Dimensions: H48 x W96 x D100mm, ...
Multi-function process indicators with input signal range ±10 ...
Description:
Multi-function process indicators with input signal range ±10 Vdc, ±20 mA, potentiometer.5, 10 and 24 V sensor excitation.Easy programming using 5 keys on front panel.14 mm red LED display.Three versions:standard, two thresholds or two thresholds + analogue output.27 pre-programmed functions ...