SSM2141SZ Analog Devices, Differential Line Receiver 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Difference Amplifiers, Analog Devices

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Dual
Maximum Input Offset Voltage 1mV
Minimum CMRR 80dB
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail No
Maximum Supply Current 3.5 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
Height 1.5mm
294 In stock for delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 42.14
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$42.14
HK$4,129.72
*price indicative
Related Products
From Weller, this range of soldering tips are ...
Description:
From Weller, this range of soldering tips are straight and chisel-shaped and the tip diameter varies by model. This range of soldering tips is suitable for use with Weller W61, W101 and W201 soldering irons. These tips are incredibly reliable ...
100 W gun provides the operator with high ...
Description:
100 W gun provides the operator with high heating power.Warms up almost instantaneously so that it is always ready to use.An indicator light comes on if there is any pressure on the trigger.This ensures excellent visibility in the work area.Supplied ...
ERSADUR durable soldering tips for use with the ...
Description:
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2Especially suitable for lead-free soldering.
Compatible with all MFR series soldering / rework ...
Description:
Compatible with all MFR series soldering / rework systemsUse SFP Series tip cartridges - designed for use with lead free solderUses Metcal Smart Heat ® TechnologyPackage of Ten.