MC100EP16VBDTG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 → 5.5 V
Maximum Voltage Gain 200dB
Number of Channels per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Maximum Supply Current 40 mA
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.95mm
Width 3.1mm
Length 3.1mm
Discontinued product
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...