AD8216WYRZ Analog Devices, Differential Amplifier 3MHz 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Amplifiers, Analog Devices

Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Maximum Input Offset Voltage ±0.5 (Typical)mV
Maximum Input Resistance 200 (Common Mode) kΩ, 400 (Differential) kΩ
Maximum Voltage Gain 3 (Typical)V/V
Typical Gain Bandwidth Product 3MHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
On back order for despatch 27/10/2020, delivery within 3 working days
Price Each (In a Tube of 98)
HK$ 36.20
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$36.20
HK$3,547.60
*price indicative
Related Products
The Inline series from Schroff is a robust ...
Description:
The Inline series from Schroff is a robust small terminal box for indoor wall mounting. IP66 protectionIntegrated fixing rail to accept a mounting plate or support railScrew-fixed cover1.5 mm steel with a light grey finish (RAL 7035).
Introducing ATEX explosion proof junction boxes from our ...
Description:
Introducing ATEX explosion proof junction boxes from our own brand RS PRO, a selection of high quality and durable enclosures designed for installing and protecting a range of internal electrical parts and components. These explosion proof enclosures are perfect for ...
Rose Polyester Ex junction boxes are a glass ...
Description:
Rose Polyester Ex junction boxes are a glass fibre reinforced polyester enclosure, plus a graphite addition to be used in all EX safety applications. The enclosures are component certified empty enclosures and also pre-assembled Ex e or Ex ia approved. ...
The KL series terminal boxes are made from ...
Description:
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. ...