- RS Stock No.:
- 770-2839
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 770-2839
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS EES25A 20W to 25W ErP Single Output Switch Mode Power Supplies
Operating temperature: 0°C - 40°C
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty
Input Voltage: 100 – 240Vac
Output Power: 25W
Power Consumption at no-load : 0.3W Max
AC inlet IEC320-C14 socket
Compact and light-weight plastic case
Protections: short circuit/overload/ overheat
ErP compliant
Meets CE and UL standards
Dimensions (LxWxH mm): 99 x 52 x 36
Connector: P1J 2.1mm
2 year warranty
Approvals
CE and UL
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +50°C |
Input Connector | IEC320-C14 |
Number of Outputs | 1 |
Cable Length | 1830mm |
Efficiency | 72% |
MTBF | 500kh |
Standards Met | ErP Compliant |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |