RS PRO 12V dc Power Supply for Industrial, 15A, C14 Connector

  • RS Stock No. 904-8496
  • Manufacturer RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro EA1250 Series Desktop Power Supply

These desktop external power supplies are available in a selection of output wattages ranging from 180 to 250 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.

Our RS Pro line of desk power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Energy Efficiency Level VI Compliance

A major benefit to the design of these units is they comply with the new Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment.

Features and Benefits:

• Energy saving compact design
• Energy Efficiency Level VI compliant
• Regulated output
• EMC compliance to EN 55022 Class B
• Short circuit, overload and overvoltage protection - auto recovery
• Standard IEC320 C14 input socket
• LED status indication
• Active PFC function

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.

Are these units only a laptop power supply?

The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Note

The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads. Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

Standards

CEC & RoHS Compliant

//media.rs-online.com/t_line/L6677261-01.gif
Specifications
Attribute Value
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 12 V dc
Output Current Range 15A
Rated Output Power 180W
Input Connector C14
Output Connection Type 4-Pin DIN Connector
Number of Outputs 1
Plug Type C14
Load Regulation Range ±5%
Weight 1kg
Overall Length 182mm
Overall Dimensions 182 x 84.5 x 46mm
Operating Temperature Range 0 → +40 °C
Energy Efficiency Level VI
Holdup Time ≥8.3ms
Maximum Temperature +40°C
Overall Width 84.5mm
Standards Met CB, CCC, CE, CUL/UL, FCC, IEC320, TUV
Minimum Temperature 0°C
Series EA1250
Overall Depth 46mm
19 In stock for delivery within 3 working days
Price Each
HK$ 1,100.67
(exc. GST)
units
Per unit
1 - 4
HK$1,100.67
5 - 9
HK$1,045.66
10 - 24
HK$990.57
25 - 49
HK$935.55
50 +
HK$880.53