- RS Stock No.:
- 806-2270
- Mfr. Part No.:
- MC74ACT138DG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 806-2270
- Mfr. Part No.:
- MC74ACT138DG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MC74ACT Family, ON Semiconductor
74ACT Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |