- RS Stock No.:
- 465-2245
- Mfr. Part No.:
- TC74VHC139FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 465-2245
- Mfr. Part No.:
- TC74VHC139FT
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TC74VHC Family Multiplexers/Demultiplexers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-4 |
Number of Elements per Chip | 2 |
Pin Count | 16 |
Number of Input Enables per Element | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |