ON Semiconductor, MC74VHC138DG

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74VHC Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs

High Speed: tPD = 5.7ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 4mA (Max) at TA = 25°C
High Noise Immunity: VNIH = VNIL = 28% VCC
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Designed for 2V to 5.5V Operating Range
Low Noise: VOLP = 0.8 V (Max)
Pin and Function Compatible with Other Standard Logic Families
Latchup Performance Exceeds 300mA
ESD Performance: HBM > 2000V, Machine Model > 200V
Chip Complexity: 122 FETs or 30.5 Equivalent Gates
These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices

74VHC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Decoder
Demultiplexing Capability 3-of-8
Output Type 3 State
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 6 V dc
Width 4mm
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V dc
Minimum Operating Temperature -55 °C
150 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 3.076
(exc. GST)
units
Per unit
Per Pack*
25 +
HK$3.076
HK$76.90
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...