Texas Instruments SN74LS139AD, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Logic Family LS
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-4
Number of Elements per Chip 2
Number of Input Enables per Element 1
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.75 V
Width 3.91mm
Discontinued product
Related Products
The omnipolar Hall ICs are magnetic switches that ...
Description:
The omnipolar Hall ICs are magnetic switches that can operate both S-and N-pole, upon which the output goes from Hi to Low. In addition to regular single-output Hall ICs, We offer a lineup of dual-output units with a reverse output ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...