Nexperia 74LVC138ABQ,115, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin DHVQFN

  • RS Stock No. 166-1506
  • Mfr. Part No. 74LVC138ABQ,115
  • Manufacturer Nexperia
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Polarity Inverting
Mounting Type Surface Mount
Package Type DHVQFN
Pin Count 16
Dimensions 3.6 x 2.6 x 0.95mm
Height 0.95mm
Length 3.6mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Width 2.6mm
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 °C
On back order for despatch 08/10/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
Was HK$1.04
HK$ 0.872
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.872
HK$2,616.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...