ON Semiconductor MC74LVX138DR2G, Decoder, 3-of-8, Inverting, 16-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74LVX Family, ON Semiconductor

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Specifications
Attribute Value
Logic Family LVX
Logic Function Decoder
Demultiplexing Capability 3-of-8
Number of Elements per Chip 1
Number of Input Enables per Element 3
Output Type Single Ended
Polarity Inverting
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 2 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
HK$ 1.025
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$1.025
HK$2,562.50
*price indicative
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.