Texas Instruments SN74AHC138PWR Decoder & Demultiplexer, 1, Decoder, Demultiplexer, 1-of-8, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 162-7045
- Mfr. Part No.:
- SN74AHC138PWR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 162-7045
- Mfr. Part No.:
- SN74AHC138PWR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 1-of-8 |
Pin Count | 16 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 3 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |