- RS Stock No.:
- 227-4899
- Mfr. Part No.:
- P01197402
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 227-4899
- Mfr. Part No.:
- P01197402
- Manufacturer:
- Chauvin Arnoux
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Chauvin Arnoux Resistance box modules for simulation or substitution in the assemblies under test.
Selection by rotary switch
Stopper preventing accidental switching from 10 to 1
Male polarized earth terminal
Outputs on Ø 4 mm safety terminals
Stopper preventing accidental switching from 10 to 1
Male polarized earth terminal
Outputs on Ø 4 mm safety terminals
Specifications
Attribute | Value |
---|---|
Decade Box Type | Resistance |
Resistance Resolution | 1Ω |
Best Maximum Resistance Accuracy | 1% |
Best Minimum Resistance Accuracy | 1% |