Better World
Schneider Electric Servo Servo Motor, 200 W, 220 V dc, 1.92 Nm, 5000 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 111-0819
- Mfr. Part No.:
- BCH2LD0233CA5C
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 3 working days
Added
Price Each
HK$4,741.36
Units | Per unit |
1 + | HK$4,741.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 111-0819
- Mfr. Part No.:
- BCH2LD0233CA5C
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Servo Motor, 20 Bit Absolute Encoder, -20°C to +40°C Operating Temperature Range - BCH2 Series - BCH2LD0233CA5C
Looking for a motion-control solution with embedded safety features? Try this servo motor from Schneider Electric. It lets you safely control the performance of rotating machinery to a high level of precision and efficiency. This means you can choose the speed and torque your task demands. As this device offers three types of motion inertia, including high-inertia stopping, it suits heavy-duty applications that use up to 7.5kW of power, such as printing, machining and metalworking. The product's high-resolution 20-bit single-turn encoder is a type of sensor that turns motor behaviour into electronic data. It helps you monitor parameters like motor speed and positioning with ease from a controller interface.
Features & Benefits
• Wide operating temperature range of -20°C to +40°C foe reliable performance in challenging climates
• Natural convection cooling, so no moving fan parts for minimal wear
• Closed-loop control style gives you precise positioning capabilities for specialist applications
• Natural convection cooling, so no moving fan parts for minimal wear
• Closed-loop control style gives you precise positioning capabilities for specialist applications
Applications
• Robotics systems
• CNC machinery
• Automatic doors
• CNC machinery
• Automatic doors
How accurate is this servo motor's encoder?
As it uses an absolute encoder, you can trust this product offers high accuracy so you get precise positioning data and exact speeds.
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V dc |
DC Motor Type | Servo |
Power Rating | 200 W |
Output Speed | 5000 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 1.92 Nm |
Dimensions | 134 x 60 x 73.5 mm |
Current Rating | 4.31 A rms |
Length | 134mm |
Width | 60mm |
Depth | 73.5mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | BCH2 |
Standards Met | RoHS |