- RS Stock No.:
- 169-538
- Mfr. Part No.:
- LC20G-101 1/500
- Manufacturer:
- Nidec
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 169-538
- Mfr. Part No.:
- LC20G-101 1/500
- Manufacturer:
- Nidec
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
DC geared motor LC20G series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushless Geared |
Output Speed | 6000 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 6.33 mNm |
Current Rating | 110 mA |
Length | 55.4mm |
Width | 20mm |