Toshiba TB7101F(T5L1.2,F), DC-DC Power Supply Module 1A 5.5 V Input, 1150 kHz 8-Pin, SON

  • RS Stock No. 663-4384P
  • Mfr. Part No. TB7101F(T5L1.2,F)
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IC for DC/DC Converter Use, Fixed Output, Toshiba

High-efficiency, built-in phase compensation
Switching frequency 1000 kHz

Switching Voltage Regulators, Toshiba

Specifications
Attribute Value
Maximum Output Current 1A
Number of Outputs 1
Maximum Switching Frequency 1150 kHz
Mounting Type Surface Mount
Package Type SON
Pin Count 8
Dimensions 2.9 x 2.4 x 0.8mm
Height 0.8mm
Length 2.9mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Width 2.4mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.7 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
HK$ 9.20
(exc. GST)
units
Per unit
50 - 195
HK$9.20
200 - 495
HK$8.25
500 - 995
HK$7.45
1000 +
HK$7.13
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...