- RS Stock No.:
- 663-4381
- Mfr. Part No.:
- TB7101F(T5L1.8,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 663-4381
- Mfr. Part No.:
- TB7101F(T5L1.8,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IC for DC/DC Converter Use, Fixed Output, Toshiba
High-efficiency, built-in phase compensation
Switching frequency 1000 kHz
Switching frequency 1000 kHz
Switching Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Maximum Switching Frequency | 1150 kHz |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 8 |
Dimensions | 2.9 x 2.4 x 0.8mm |
Height | 0.8mm |
Length | 2.9mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 2.4mm |