![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 660-6392 | ||||||||||||||||||||||
Description | Texas Instruments PTH12050WAH, DC-DC Power Supply Module 12 V Input, 6-Pin, DIP Module | ||||||||||||||||||||||
Manufacturer/Brand Name | Texas Instruments | ||||||||||||||||||||||
Manufacturer Part No. | PTH12050WAH | ||||||||||||||||||||||
660-6392 | |
Texas Instruments PTH12050WAH, DC-DC Power Supply Module 12 V Input, 6-Pin, DIP Module | |
Texas Instruments | |
PTH12050WAH |
Date | Dec 11, 2019 |
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 6 |
Dimensions | 22.1 x 12.57 x 8.25mm |
Height | 8.25mm |
Length | 22.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 12.57mm |