Texas Instruments PTH12050WAH, DC-DC Power Supply Module 6-Pin, DIP Module

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

Specifications
Attribute Value
Number of Outputs 1
Mounting Type Through Hole
Package Type DIP Module
Pin Count 6
Dimensions 22.1 x 12.57 x 8.25mm
Height 8.25mm
Length 22.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 12.57mm
Price Each (In a Tube of 56)
HK$ 121.881
(exc. GST)
units
Per unit
Per Tube*
56 +
HK$121.881
HK$6,825.336
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time