- RS Stock No.:
- 922-3669
- Mfr. Part No.:
- MC34063AP
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 922-3669
- Mfr. Part No.:
- MC34063AP
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |