- RS Stock No.:
- 865-1035
- Mfr. Part No.:
- FAN5355UC08X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 865-1035
- Mfr. Part No.:
- FAN5355UC08X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.75 V |
Maximum Output Voltage | 1.437 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 3.35 MHz |
Package Type | WLCSP |
Pin Count | 12 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Load Regulation | -0.5 %/A |
Width | 3mm |
Dimensions | 3 x 3 x 0.8mm |
Line Regulation | 0 %/V |
Height | 0.8mm |