- RS Stock No.:
- 809-5019
- Mfr. Part No.:
- FAN5361UC182X
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 809-5019
- Mfr. Part No.:
- FAN5361UC182X
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Adjustable Voltage Switching Regulators, Fairchild Semiconductor
Switching Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1 V |
Maximum Output Voltage | 1.9 V |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 0A |
Maximum Output Current | 600mA |
Converter Type | Step Down, Synchronous |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 6 MHz |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 0.97mm |
Width | 1.37mm |
Height | 0.378mm |
Efficiency | 92% |
Dimensions | 0.97 x 1.37 x 0.378mm |
Switching Regulator | Yes |