Recently searched

    Murata Power Solutions MGJ6 DC-DC Converter, 24V dc/ 62.5mA Output, 4.5 → 9 V dc Input, 1.5W, Through Hole,

    Subtotal (1 reel of 23 units)**

    HK$3,603.10

    Add to Basket
    Select or type quantity
    On back order for despatch 22/08/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per unit**
    1 +HK$3,603.10HK$156.657

    **price indicative

    RS Stock No.:
    173-6916
    Mfr. Part No.:
    MGJ6T05F24MC-R7
    Manufacturer:
    Murata Power Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Murata Power Solutions

    Output Voltage

    24V dc

    Input Voltage Range

    4.5 → 9 V dc

    Power Rating

    1.5 W, 3W

    Input Voltage Nominal

    5 V dc

    Output Current

    62.5 mA, 125mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    3

    Package

    SMA

    Isolation Voltage

    5.7kV dc

    Width

    22.61mm

    Length

    41.53mm

    Depth

    13.85mm

    Series

    MGJ6

    Load Regulation

    0.03

    Maximum Temperature

    +105°C

    Efficiency

    80%

    Minimum Temperature

    -40°C

    Standards Met

    ANSI/AAMI ES60601-1, UL 60950