BM1P101FJ-E2, DC-DC Converter, SOP-J8

  • RS Stock No. 171-6967
  • Mfr. Part No. BM1P101FJ-E2
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The PWM type DC/DC converter (BM1Pxxx) for AC/DC provide an optimum system for all products that include an electrical outlet. BM1Pxxx supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM1Pxxx built in a HV starter circuit that tolerates 650V, it contributes to low-power consumption. With switching MOSFET and current detection resistors as external devices, a higher degree of design freedom is achieved.

PWM current mode method
Frequency Hopping function
Burst operation / Frequency reduction function when load is light
Built-in 650V start circuit
VCC pin under voltage protection
VCC pin over voltage protection
CS pin Open protection
CS pin Leading-Edge-Blanking function
Per-cycle over current protection circuit
Current protection with AC voltage compensation
Soft start
Secondary Over current protection circuit

30 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$ 6.183
(exc. GST)
units
Per unit
Per Pack*
10 - 90
HK$6.183
HK$61.83
100 - 240
HK$5.562
HK$55.62
250 - 490
HK$5.062
HK$50.62
500 - 990
HK$4.639
HK$46.39
1000 +
HK$4.28
HK$42.80
*price indicative
Packaging Options: