Linear Technology LT3502AEDC#TRMPBF, Step Down DC-DC Converter 8-Pin, DFN

  • RS Stock No. 154-6367
  • Mfr. Part No. LT3502AEDC#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 3.3 V
Minimum Input Voltage 3 V
Maximum Input Voltage 40 V
Maximum Output Current 500mA
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.75mm
Dimensions 2 x 2 x 0.75mm
Width 2mm
Maximum Switching Frequency 2.8 MHz
Line Regulation 0.005 %/V
Switching Regulator Yes
Length 2mm
On back order for despatch 24/09/2020, delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 26.804
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$26.804
HK$13,402.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...