Recently searched

    TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 12 V dc Input, 2W, Surface Mount, +105°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    HK$238.20

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 2HK$238.20
    3 - 4HK$232.30
    5 +HK$228.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    152-7038
    Mfr. Part No.:
    TIM 2-0911SM
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    5V dc

    Input Voltage Range

    4.5 → 12 V dc

    Power Rating

    2W

    Input Voltage Nominal

    9 V dc

    Output Current

    400mA

    Mounting Type

    Surface Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SMD 16

    Isolation Voltage

    5kV ac

    Depth

    10.5mm

    Width

    14.4mm

    Length

    24.3mm

    Series

    TIM 2

    Load Regulation

    0.01

    Standards Met

    AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F

    Medical Approved

    Yes

    Maximum Temperature

    +105°C

    Minimum Temperature

    -40°C