Recently searched

    TRACOPOWER TIM 2 DC-DC Converter, 12V dc/ 167mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +105°C Max Temp

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    HK$2,135.80

    Add to Basket
    Select or type quantity
    On back order for despatch 18/07/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4HK$2,135.80HK$213.58
    5 - 9HK$2,082.40HK$208.24
    10 +HK$2,030.30HK$203.03

    **price indicative

    RS Stock No.:
    152-6582
    Mfr. Part No.:
    TIM 2-4812SM
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    12V dc

    Input Voltage Range

    36 → 75 V dc

    Power Rating

    2W

    Input Voltage Nominal

    48 V dc

    Output Current

    167mA

    Mounting Type

    Surface Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SMD 16

    Isolation Voltage

    5kV ac

    Width

    14.4mm

    Depth

    10.5mm

    Length

    24.3mm

    Series

    TIM 2

    Load Regulation

    0.01

    Standards Met

    AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F

    Efficiency

    81%

    Minimum Temperature

    -40°C

    Maximum Temperature

    +105°C

    Medical Approved

    Yes