- RS Stock No.:
- 122-3366
- Mfr. Part No.:
- AP3015AKTR-G1
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
27000 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$2.279
Units | Per unit | Per Reel* |
3000 - 6000 | HK$2.279 | HK$6,837.00 |
9000 - 42000 | HK$2.263 | HK$6,789.00 |
45000 + | HK$2.037 | HK$6,111.00 |
*price indicative |
- RS Stock No.:
- 122-3366
- Mfr. Part No.:
- AP3015AKTR-G1
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up Switching Regulators, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 1 V |
Maximum Input Voltage | 12 V |
Maximum Output Current | 100mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.02mm |
Line Regulation | 0.1 %/V |
Dimensions | 3.02 x 1.7 x 1.3mm |
Width | 1.7mm |
Height | 1.3mm |